Vishay CWR16JC155KCBB/HR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 9Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR16JC155KCBB/HR to view detailed technical specifications.
No datasheet is available for this part.