The CWR16JH225MCBC/HR is a 2.2uF tantalum capacitor with a B package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a 20% tolerance and has a maximum equivalent series resistance of 9 ohms. It is packaged in tape and reel and is not RoHS compliant. The CWR16JH225MCBC/HR meets the military standard MIL-PRF-55365 and is suitable for surface mount applications.
Vishay CWR16JH225MCBC/HR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16JH225MCBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.