The CWR16KH225MCDB/HR is a solid tantalum capacitor with a capacitance of 2.2uF and a tolerance of 20%. It is constructed in a flat configuration and has a maximum operating temperature of 125°C. The capacitor is packaged in a D package type and is available on tape and reel. It is not RoHS compliant, but meets the military standard MIL-PRF-55365. The capacitor has a depth of 2.54mm, a height of 1.27mm, and a length of 3.81mm.
Vishay CWR16KH225MCDB/HR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16KH225MCDB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.