This 10uF surface mount tantalum capacitor has a rated voltage of 15VDC and a tolerance of 5%. It operates between -55°C and 125°C and features a low ESR type. The capacitor is constructed with a flat construction and has a pad termination style. It is compliant with a failure rate of B.
Vishay CWR26HH106JBFZ/HR technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.667Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR26HH106JBFZ/HR to view detailed technical specifications.
No datasheet is available for this part.