The CWR26MH106JCHC/PR is a 10uF surface mount tantalum capacitor with a rated voltage of 35VDC and a tolerance of 5%. It has a low ESR of 0.5 and a leakage current of 4. The capacitor operates between -55°C and 125°C and is constructed with a flat construction type. It is a solid tantalum capacitor with a case code of H and a termination style of pad mount.
Vishay CWR26MH106JCHC/PR technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR26MH106JCHC/PR to view detailed technical specifications.
No datasheet is available for this part.