Vishay CX06D106K technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CX06D106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.