Vishay CX06M105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 1.91mm |
| Dissipation Factor | 6% |
| Height | 1.78mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 4.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | Polar |
| Series | CX06 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CX06M105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.