Vishay CX06M685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Depth | 3.3mm |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CX06M685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.