Vishay CX16F107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Depth | 3.81mm |
| Dissipation Factor | 8% |
| Lead Diameter | 0.41mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CX16F107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.