Vishay CX16J475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| Lead Diameter | 0.25mm |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CX16J475K to view detailed technical specifications.
No datasheet is available for this part.