
Single layer ceramic capacitor with 100pF capacitance and 100V DC rating. Features C0G dielectric with 2% tolerance, operating from -55°C to 125°C. Radial package with 5mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. Dimensions are 7.5mm diameter and 3.5mm thickness. RoHS compliant and lead-free.
Vishay D101G29C0GH63J5R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Diameter | 7.5mm |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D101G29C0GH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
