Vishay D101G29U2JH63L2R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Dielectric | U2J |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D101G29U2JH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.