This 100VDC ceramic disc capacitor features a capacitance of 100pF and a tolerance of 10%. It has a dielectric of Y5F and is rated for operation between -30°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 5 x 4 in size with a terminal pitch of 5.
Vishay D101K20Y5FH6UJ5 technical specifications.
| Capacitance | 100pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Y5F |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 4mm |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D101K20Y5FH6UJ5 to view detailed technical specifications.
No datasheet is available for this part.