
Radial leaded ceramic capacitor with 1nF capacitance and 10% tolerance. Features a Y5P dielectric and a 100V DC/AC voltage rating. Through-hole mounting with a 2.5mm lead pitch and 0.6mm lead diameter. Operates from -30°C to 85°C and is RoHS compliant.
Vishay D102K20Y5PH63L2R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay D102K20Y5PH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.