Vishay D102K25Y5PL6TJ6 technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D102K25Y5PL6TJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.