Vishay D102K29X5FL63L6 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X5F |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D102K29X5FL63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.