Vishay D103K69Y5PL63L0 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 17.5mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D103K69Y5PL63L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.