Radial leaded ceramic capacitor with 10nF capacitance and 500V DC rating. Features Y5P dielectric, 10% tolerance, and a maximum operating temperature of 85°C. Designed for general purpose applications with a 10mm lead pitch and 0.6mm lead diameter. Through-hole mounting with tin plated contacts.
Vishay D103K69Y5PL63L0R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Termination | Radial |
| Thickness | 0.138inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D103K69Y5PL63L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.