Vishay D103M29Z5UH6UJ5 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D103M29Z5UH6UJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.