Vishay D103Z25Z5VF63L6 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D103Z25Z5VF63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.