Vishay D103Z25Z5VH63L6R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.5mm |
| Dielectric | Z5V |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D103Z25Z5VH63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.