Vishay D103Z39Y5VL6TL5R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3.5 |
| Length | 10 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay D103Z39Y5VL6TL5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.