Vishay D120G20C0GH63J5R technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D120G20C0GH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.