Vishay D120G20C0GL6UJ5R technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | D |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D120G20C0GL6UJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.