Vishay D121J33C0GH63L6R technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Diameter | 7.37mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D121J33C0GH63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.