Vishay D151K20Y5PL63L6 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D151K20Y5PL63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.