Vishay D153M33Z5UH63J5R technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D153M33Z5UH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.