Vishay D153M33Z5UH6UL2 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4mm |
| Terminal Pitch | 2.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D153M33Z5UH6UL2 to view detailed technical specifications.
No datasheet is available for this part.