Vishay D153M53Z5UL63L0R technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | Z5U |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D153M53Z5UL63L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.