This ceramic disc capacitor features a capacitance of 0.015uF and a DC rated voltage of 500VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is suitable for operating temperatures between -30 and 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and measures 11 by 3.5 millimeters in size.
Vishay D153Z43Y5VL6TK6R technical specifications.
| Capacitance | 0.015uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 3.5mm |
| Terminal Pitch | 6.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D153Z43Y5VL6TK6R to view detailed technical specifications.
No datasheet is available for this part.