Vishay D159C20M7KH65J5R technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | M7K |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay D159C20M7KH65J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.