The D180G20U2JH65J5R is a ceramic disc capacitor with a capacitance of 18pF and a voltage rating of 100VDC. It features a 2% tolerance and is constructed with a U2J dielectric. This component is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor measures 5.5 X 3.5mm in size and has a radial termination style.
Vishay D180G20U2JH65J5R technical specifications.
| Capacitance | 18pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D180G20U2JH65J5R to view detailed technical specifications.
No datasheet is available for this part.