Vishay D181G39C0GH63L2R technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D181G39C0GH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.