Vishay D181G39U2JH63J5R technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay D181G39U2JH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.