Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

D181K20Y5PF6TJ5R

Datasheet
Vishay

D181K20Y5PF6TJ5R

Cap Ceramic Single 180pF 50V Y5P 10% (5 X 3.5mm) Radial 5mm 125°C T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Single Layer Ceramic (SLCC)

PackageRadial
Capacitance180pF
Voltage Rating50V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay D181K20Y5PF6TJ5R technical specifications.

General

Capacitance
180pF
Package/Case
Radial
Dielectric
Y5P
Lead Pitch
5mm
Lead/Base Style
Kinked
Max Operating Temperature
125°C
Min Operating Temperature
-30°C
Mount
Through Hole
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
D
Termination
Radial
Tolerance
10%
Voltage Rating
50V

Compliance

RoHS
Compliant

Datasheet

Vishay D181K20Y5PF6TJ5R Datasheet

Download the complete datasheet for Vishay D181K20Y5PF6TJ5R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com