Vishay D182K25Y5PH6UL2R technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D182K25Y5PH6UL2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.