The D182K29Y5PL6UK5R is a 500VDC ceramic disc capacitor with a capacitance of 0.0018uF and a tolerance of 10%. It has a dielectric of Y5P and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in applications where a high voltage rating is required.
Vishay D182K29Y5PL6UK5R technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D182K29Y5PL6UK5R to view detailed technical specifications.
No datasheet is available for this part.