Vishay D183Z39Y5VH63L2R technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | D |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D183Z39Y5VH63L2R to view detailed technical specifications.
No datasheet is available for this part.