Vishay D202K39X5FL63L6R technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D202K39X5FL63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.