Vishay D220G20C0GH6UL2R technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Depth | 3.5mm |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D220G20C0GH6UL2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.