
Radial leaded ceramic capacitor with U2J dielectric, offering 220pF capacitance and a 100V DC/AC voltage rating. Features a 2% tolerance, tin contact plating, and a straight lead style with 0.6mm diameter and 2.5mm pitch. Designed for through-hole mounting with a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS compliant component is supplied in bulk packaging.
Vishay D221G39U2JH63L2R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Dielectric | U2J |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay D221G39U2JH63L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.