Vishay D222K25Y5PH65J5 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D222K25Y5PH65J5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.