Vishay D222K25Y5PH6UJ5 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D222K25Y5PH6UJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.