Vishay D223M39Z5UF63L6R technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3.5mm |
| Terminal Pitch | 6.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D223M39Z5UF63L6R to view detailed technical specifications.
No datasheet is available for this part.