Vishay D223Z53Y5VL63J7 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 13.5(Max) |
| Seated Plane Height (mm) | 17.5(Max) |
| Size (mm) | 13.5 X 4 |
| Capacitance | 0.022uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D223Z53Y5VL63J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.