Vishay D229C20C0JH63J5 technical specifications.
| Capacitance | 2.2pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | C0J |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D229C20C0JH63J5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.