Vishay D229C20C0JH63J5R technical specifications.
| Capacitance | 2.2pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D229C20C0JH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.