Vishay D271K20Y5PH6UL2R technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D271K20Y5PH6UL2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.