Radial ceramic capacitor featuring 2.7nF capacitance and a 500V DC rating. Dielectric type Y5P ensures general purpose application suitability. This through-hole component has a 0.25-inch lead pitch, 0.6mm lead diameter, and tin contact plating. Operating temperature range spans -30°C to 85°C.
Vishay D272K33Y5PL63L6R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 8.5mm |
| Dielectric | Y5P |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D272K33Y5PL63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.