Vishay D272M20Z5UH63J5R technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | D |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D272M20Z5UH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.